New at DigiKey
T - Type Temperature Sensor 400°C Non-Grounded Exposed Lead Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3803-001

DigiKey Part Number
5425-XE-3803-001-ND
Manufacturer
Manufacturer Product Number
XE-3803-001
Description
PENETRATION PROBE T IEC 3.3X120
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
T - Type Temperature Sensor 400°C Non-Grounded Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
-
Packaging
Bag
Part Status
Active
Element Type
T - Type
Temperature Range
400°C
Length - Lead Wire
6.562' (2m)
Conductor Type
Non-Grounded
Terminal Type
Exposed Lead Wires
Length - Protective Tube
120mm
Diameter - Protective Tube
3.3mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£39.20000£39.20
5£36.32600£181.63
10£35.15700£351.57
25£33.67120£841.78
Manufacturers Standard Package
Unit Price without VAT:£39.20000
Unit Price with VAT:£47.04000