
XE-3697-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3697-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3697-001 |
Description | PT100 FLAT TIP CLASS B 4X150MM 1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 250°C 2 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Category | Temperature Range -50°C ~ 250°C |
Manufacturer Labfacility Ltd | Length - Lead Wire 3.281' (1m) |
Series | Conductor Type 2 Conductor System |
Packaging Bag | Terminal Type Exposed Lead Wires |
Part Status Active | Length - Protective Tube 400mm |
Element Type Pt100 | Diameter - Protective Tube 6mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £34.02000 | £34.02 |
| 5 | £31.32600 | £156.63 |
| 10 | £30.32200 | £303.22 |
| 25 | £29.12080 | £728.02 |
| 50 | £28.29880 | £1,414.94 |
| 100 | £27.54460 | £2,754.46 |
| Unit Price without VAT: | £34.02000 |
|---|---|
| Unit Price with VAT: | £40.82400 |

