Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Exposed Lead Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3690-001

DigiKey Part Number
5425-XE-3690-001-ND
Manufacturer
Manufacturer Product Number
XE-3690-001
Description
PT100 1/10 DIN 6X250MM 1M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Range
-50°C ~ 250°C
Manufacturer
Labfacility Ltd
Length - Lead Wire
6.562' (2m)
Series
Conductor Type
4 Conductor System
Packaging
Bag
Terminal Type
Exposed Lead Wires
Part Status
Active
Length - Protective Tube
250mm
Element Type
Pt100
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£114.45000£114.45
5£106.73000£533.65
10£103.85000£1,038.50
25£100.40560£2,510.14
50£98.04720£4,902.36
Manufacturers Standard Package
Unit Price without VAT:£114.45000
Unit Price with VAT:£137.34000