
XE-3683-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3683-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3683-001 |
Description | PT1000 CLASS B 2 WIRE 4X75MM 1M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pt1000 Temperature Sensor -50°C ~ 200°C 2 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Element Type | Pt1000 | |
Temperature Range | -50°C ~ 200°C | |
Length - Lead Wire | 3.281' (1m) | |
Conductor Type | 2 Conductor System | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | 75mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £56.74000 | £56.74 |
| 5 | £52.53200 | £262.66 |
| 10 | £50.96000 | £509.60 |
| 25 | £49.08240 | £1,227.06 |
| 50 | £47.79680 | £2,389.84 |
| 100 | £46.61670 | £4,661.67 |
| Unit Price without VAT: | £56.74000 |
|---|---|
| Unit Price with VAT: | £68.08800 |

