
XE-3677-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3677-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3677-001 |
Description | PT100 CLASS B SENSOR 4X40MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 200°C 4 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -50°C ~ 200°C | |
Length - Lead Wire | 3.281' (1m) | |
Conductor Type | 4 Conductor System | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | 65mm | |
Diameter - Protective Tube | 4mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £43.43000 | £43.43 |
| 5 | £40.09000 | £200.45 |
| 10 | £38.84600 | £388.46 |
| 25 | £37.35760 | £933.94 |
| 50 | £36.33900 | £1,816.95 |
| 100 | £35.40430 | £3,540.43 |
| Unit Price without VAT: | £43.43000 |
|---|---|
| Unit Price with VAT: | £52.11600 |

