Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Exposed Lead Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3667-001

DigiKey Part Number
5425-XE-3667-001-ND
Manufacturer
Manufacturer Product Number
XE-3667-001
Description
CERAMIC PT100 INSERTS 450MM X 4
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Range
-50°C ~ 250°C
Manufacturer
Labfacility Ltd
Length - Lead Wire
17.72" (450.00mm)
Series
Conductor Type
4 Conductor System
Packaging
Bag
Terminal Type
Exposed Lead Wires
Part Status
Active
Length - Protective Tube
35mm
Element Type
Pt100
Diameter - Protective Tube
5mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£30.54000£30.54
5£28.08200£140.41
10£27.16900£271.69
25£26.07640£651.91
50£25.32880£1,266.44
100£24.64250£2,464.25
Manufacturers Standard Package
Unit Price without VAT:£30.54000
Unit Price with VAT:£36.64800