
XE-3658-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3658-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3658-001 |
Description | PT100 DULPEX-CLASS A 6X250MM KNE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 250°C 3 Conductor System Enclosed Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -50°C ~ 250°C | |
Length - Lead Wire | - | |
Conductor Type | 3 Conductor System | |
Terminal Type | Enclosed Terminals | |
Length - Protective Tube | 250mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £112.85000 | £112.85 |
| 5 | £105.21400 | £526.07 |
| 10 | £102.36700 | £1,023.67 |
| 25 | £98.95880 | £2,473.97 |
| 50 | £96.62520 | £4,831.26 |
| Unit Price without VAT: | £112.85000 |
|---|---|
| Unit Price with VAT: | £135.42000 |

