
XE-3657-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3657-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3657-001 |
Description | PT100 DULPEX-CLASS A 6X200MM KNE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 250°C 3 Conductor System Enclosed Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -50°C ~ 250°C | |
Length - Lead Wire | - | |
Conductor Type | 3 Conductor System | |
Terminal Type | Enclosed Terminals | |
Length - Protective Tube | 200mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £114.29000 | £114.29 |
| 5 | £106.57800 | £532.89 |
| 10 | £103.69800 | £1,036.98 |
| 25 | £100.25320 | £2,506.33 |
| 50 | £97.89380 | £4,894.69 |
| Unit Price without VAT: | £114.29000 |
|---|---|
| Unit Price with VAT: | £137.14800 |

