
XE-3656-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3656-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3656-001 |
Description | PT100 DULPEX-CLASS A 6X150MM KNE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 250°C 3 Conductor System Enclosed Terminals |
Datasheet | Datasheet |
Category | Element Type Pt100 |
Manufacturer Labfacility Ltd | Temperature Range -50°C ~ 250°C |
Series | Conductor Type 3 Conductor System |
Packaging Bag | Terminal Type Enclosed Terminals |
Part Status Active | Length - Protective Tube 150mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £108.93000 | £108.93 |
| 5 | £101.53800 | £507.69 |
| 10 | £98.78000 | £987.80 |
| 25 | £95.47840 | £2,386.96 |
| 50 | £93.21840 | £4,660.92 |
| Unit Price without VAT: | £108.93000 |
|---|---|
| Unit Price with VAT: | £130.71600 |

