
XE-3655-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3655-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3655-001 |
Description | PT100 DULPEX-CLASS A 6X100MM KNE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 250°C 3 Conductor System Enclosed Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -50°C ~ 250°C | |
Length - Lead Wire | - | |
Conductor Type | 3 Conductor System | |
Terminal Type | Enclosed Terminals | |
Length - Protective Tube | 100mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £117.26000 | £117.26 |
| 5 | £109.36200 | £546.81 |
| 10 | £106.41900 | £1,064.19 |
| 25 | £102.89720 | £2,572.43 |
| 50 | £100.48560 | £5,024.28 |
| Unit Price without VAT: | £117.26000 |
|---|---|
| Unit Price with VAT: | £140.71200 |

