
XE-3654-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3654-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3654-001 |
Description | PT100 TERMINAL HEAD 6X400MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 450°C 4 Conductor System Enclosed Terminals |
Datasheet | Datasheet |
Category | Temperature Range -50°C ~ 450°C |
Manufacturer Labfacility Ltd | Conductor Type 4 Conductor System |
Series | Terminal Type Enclosed Terminals |
Packaging Bag | Length - Protective Tube 400mm |
Part Status Active | Diameter - Protective Tube 6mm |
Element Type Pt100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £83.37000 | £83.37 |
| 5 | £77.49600 | £387.48 |
| 10 | £75.30800 | £753.08 |
| 25 | £72.68800 | £1,817.20 |
| 50 | £70.89480 | £3,544.74 |
| 100 | £69.24820 | £6,924.82 |
| Unit Price without VAT: | £83.37000 |
|---|---|
| Unit Price with VAT: | £100.04400 |

