
XE-3653-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3653-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3653-001 |
Description | PT100 TERMINAL HEAD 6X600MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 450°C 4 Conductor System Enclosed Terminals |
Datasheet | Datasheet |
Category | Element Type Pt100 |
Manufacturer Labfacility Ltd | Temperature Range -50°C ~ 450°C |
Series | Conductor Type 4 Conductor System |
Packaging Bag | Terminal Type Enclosed Terminals |
Part Status Active | Diameter - Protective Tube 6mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £87.21000 | £87.21 |
| 5 | £81.10000 | £405.50 |
| 10 | £78.82300 | £788.23 |
| 25 | £76.10000 | £1,902.50 |
| 50 | £74.23560 | £3,711.78 |
| 100 | £72.52370 | £7,252.37 |
| Unit Price without VAT: | £87.21000 |
|---|---|
| Unit Price with VAT: | £104.65200 |

