
XE-3651-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3651-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3651-001 |
Description | PT100 4 WIRE CLASS B 6X500MM KNE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 450°C 4 Conductor System Enclosed Terminals |
Datasheet | Datasheet |
Category | Element Type Pt100 |
Manufacturer Labfacility Ltd | Temperature Range -50°C ~ 450°C |
Series | Conductor Type 4 Conductor System |
Packaging Bag | Terminal Type Enclosed Terminals |
Part Status Active | Length - Protective Tube 500mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £77.06000 | £77.06 |
| 5 | £71.58000 | £357.90 |
| 10 | £69.53400 | £695.34 |
| 25 | £67.08720 | £1,677.18 |
| 50 | £65.41140 | £3,270.57 |
| 100 | £63.87380 | £6,387.38 |
| Unit Price without VAT: | £77.06000 |
|---|---|
| Unit Price with VAT: | £92.47200 |

