
XE-3650-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3650-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3650-001 |
Description | PT100, CLASS B, 6MM X 250MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 450°C 4 Conductor System Enclosed Terminals |
Datasheet | Datasheet |
Category | Temperature Range -50°C ~ 450°C |
Manufacturer Labfacility Ltd | Conductor Type 4 Conductor System |
Series | Terminal Type Enclosed Terminals |
Packaging Bag | Length - Protective Tube 250mm |
Part Status Active | Diameter - Protective Tube 6mm |
Element Type Pt100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £65.27000 | £65.27 |
| 5 | £60.52400 | £302.62 |
| 10 | £58.75300 | £587.53 |
| 25 | £56.63480 | £1,415.87 |
| 50 | £55.18420 | £2,759.21 |
| 100 | £53.85280 | £5,385.28 |
| Unit Price without VAT: | £65.27000 |
|---|---|
| Unit Price with VAT: | £78.32400 |

