Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Exposed Lead Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3632-001

DigiKey Part Number
5425-XE-3632-001-ND
Manufacturer
Manufacturer Product Number
XE-3632-001
Description
PT100 4 WIRE CLASS B 6X300MM 2M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Range
-50°C ~ 250°C
Manufacturer
Labfacility Ltd
Length - Lead Wire
6.562' (2m)
Series
Conductor Type
4 Conductor System
Packaging
Bag
Terminal Type
Exposed Lead Wires
Part Status
Active
Length - Protective Tube
90mm, 120mm
Element Type
Pt100
Diameter - Protective Tube
4mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£46.31000£46.31
5£42.77800£213.89
10£41.46300£414.63
25£39.89200£997.30
50£38.81600£1,940.80
100£37.82890£3,782.89
Manufacturers Standard Package
Unit Price without VAT:£46.31000
Unit Price with VAT:£55.57200