
XE-3631-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3631-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3631-001 |
Description | PT100 HEAVY DUTY PROBE 6X100MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -50°C ~ 250°C | |
Length - Lead Wire | 6.562' (2m) | |
Conductor Type | 4 Conductor System | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | 100mm | |
Diameter - Protective Tube | 6mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £71.38000 | £71.38 |
| 5 | £66.24000 | £331.20 |
| 10 | £64.32500 | £643.25 |
| 25 | £62.03200 | £1,550.80 |
| 50 | £60.46280 | £3,023.14 |
| 100 | £59.02190 | £5,902.19 |
| Unit Price without VAT: | £71.38000 |
|---|---|
| Unit Price with VAT: | £85.65600 |

