Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Exposed Lead Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3625-001

DigiKey Part Number
5425-XE-3625-001-ND
Manufacturer
Manufacturer Product Number
XE-3625-001
Description
PT100 4 WIRE CLASS B 6X75MM 2M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Range
-50°C ~ 250°C
Manufacturer
Labfacility Ltd
Length - Lead Wire
6.562' (2m)
Series
Conductor Type
4 Conductor System
Packaging
Bag
Terminal Type
Exposed Lead Wires
Part Status
Active
Diameter - Protective Tube
6mm
Element Type
Pt100
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£43.04000£43.04
5£39.73000£198.65
10£38.49800£384.98
25£37.02320£925.58
50£36.01400£1,800.70
100£35.08740£3,508.74
Unit Price without VAT:£43.04000
Unit Price with VAT:£51.64800