
XE-3624-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3624-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3624-001 |
Description | PT100 4 WIRE CLASS B 6X250MM 1M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Category | Temperature Range -50°C ~ 250°C |
Manufacturer Labfacility Ltd | Length - Lead Wire 6.562' (2m) |
Series | Conductor Type 4 Conductor System |
Packaging Bag | Terminal Type Exposed Lead Wires |
Part Status Active | Length - Protective Tube 250mm |
Element Type Pt100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £58.15000 | £58.15 |
| 5 | £53.85200 | £269.26 |
| 10 | £52.25200 | £522.52 |
| 25 | £50.33560 | £1,258.39 |
| 50 | £49.02340 | £2,451.17 |
| 100 | £47.81920 | £4,781.92 |
| Unit Price without VAT: | £58.15000 |
|---|---|
| Unit Price with VAT: | £69.78000 |

