
XE-3616-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3616-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3616-001 |
Description | PT100 INDUSTRIAL SENSOR 4.5X50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Category | Temperature Range -50°C ~ 250°C |
Manufacturer Labfacility Ltd | Length - Lead Wire 6.562' (2m) |
Series | Conductor Type 4 Conductor System |
Packaging Bag | Terminal Type Exposed Lead Wires |
Part Status Active | Length - Protective Tube 250mm |
Element Type Pt100 | Diameter - Protective Tube 6mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £43.79000 | £43.79 |
| 5 | £40.42800 | £202.14 |
| 10 | £39.17700 | £391.77 |
| 25 | £37.68000 | £942.00 |
| 50 | £36.65540 | £1,832.77 |
| 100 | £35.71500 | £3,571.50 |
| Unit Price without VAT: | £43.79000 |
|---|---|
| Unit Price with VAT: | £52.54800 |


