
XE-3613-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3613-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3613-001 |
Description | PT100 4 WIRE CLASS B 4X150MM 2M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Category | Temperature Range -50°C ~ 250°C |
Manufacturer Labfacility Ltd | Length - Lead Wire 6.562' (2m) |
Series | Conductor Type 4 Conductor System |
Packaging Bag | Terminal Type Exposed Lead Wires |
Part Status Active | Length - Protective Tube 200mm |
Element Type Pt100 | Diameter - Protective Tube 6mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £45.20000 | £45.20 |
| 5 | £41.74400 | £208.72 |
| 10 | £40.45900 | £404.59 |
| 25 | £38.92040 | £973.01 |
| 50 | £37.86680 | £1,893.34 |
| 100 | £36.90000 | £3,690.00 |
| Unit Price without VAT: | £45.20000 |
|---|---|
| Unit Price with VAT: | £54.24000 |

