
XE-3611-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3611-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3611-001 |
Description | PT100 INDUSTRIAL SENSOR 4X50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Category | Temperature Range -50°C ~ 250°C |
Manufacturer Labfacility Ltd | Length - Lead Wire 6.562' (2m) |
Series | Conductor Type 4 Conductor System |
Packaging Bag | Terminal Type Exposed Lead Wires |
Part Status Active | Length - Protective Tube 25mm |
Element Type Pt100 | Diameter - Protective Tube 4mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £45.80000 | £45.80 |
| 5 | £42.31200 | £211.56 |
| 10 | £41.00900 | £410.09 |
| 25 | £39.45240 | £986.31 |
| 50 | £38.38640 | £1,919.32 |
| 100 | £37.40860 | £3,740.86 |
| Unit Price without VAT: | £45.80000 |
|---|---|
| Unit Price with VAT: | £54.96000 |

