
XE-3606-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3606-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3606-001 |
Description | PT100 INDUSTRIAL SENSOR 3X50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -50°C ~ 250°C | |
Length - Lead Wire | 6.562' (2m) | |
Conductor Type | 4 Conductor System | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | 50mm | |
Diameter - Protective Tube | 3mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £62.39000 | £62.39 |
| 5 | £57.82000 | £289.10 |
| 10 | £56.12000 | £561.20 |
| 25 | £54.08320 | £1,352.08 |
| 50 | £52.68960 | £2,634.48 |
| 100 | £51.41030 | £5,141.03 |
| Unit Price without VAT: | £62.39000 |
|---|---|
| Unit Price with VAT: | £74.86800 |

