
XE-3604-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3604-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3604-001 |
Description | PT100 4 WIRE CLASS B 3X250MM 1M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System |
Datasheet | Datasheet |
Category | Element Type Pt100 |
Manufacturer Labfacility Ltd | Temperature Range -50°C ~ 250°C |
Series | Length - Lead Wire 3.281' (1m) |
Packaging Bag | Conductor Type 4 Conductor System |
Part Status Active | Length - Protective Tube 250mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £61.84000 | £61.84 |
| 5 | £57.30800 | £286.54 |
| 10 | £55.61700 | £556.17 |
| 25 | £53.59600 | £1,339.90 |
| 50 | £52.21200 | £2,610.60 |
| 100 | £50.94150 | £5,094.15 |
| Unit Price without VAT: | £61.84000 |
|---|---|
| Unit Price with VAT: | £74.20800 |

