
TFC628ALS-BLU | |
|---|---|
DigiKey Part Number | 5073-TFC628ALS-BLU-ND |
Manufacturer | |
Manufacturer Product Number | TFC628ALS-BLU |
Description | C6A F/UTP 4PR/28 STR CM/LSZH BL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Blue 28 AWG Foil |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.190" (4.83mm) |
Series | Shield Type Foil |
Packaging Bulk | Jacket Color Blue |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 8 (4 Pair Twisted) | Jacket (Insulation) Thickness 0.0230" (0.584mm) |
Wire Gauge | Conductor Insulation High Density Polyethylene (HDPE) |
Conductor Strand 7/36 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £726.80000 | £726.80 |
| Unit Price without VAT: | £726.80000 |
|---|---|
| Unit Price with VAT: | £872.16000 |



