Parametric Equivalent

RFPCB-FAKRA-FR4G-24 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-FAKRA-FR4G-24-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-FAKRA-FR4G-24 |
Description | RF PCB CONNECTOR, FAKRA FEMALE R |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.09000 | £8.09 |
| 10 | £6.32900 | £63.29 |
| 25 | £5.88880 | £147.22 |
| 100 | £5.40490 | £540.49 |
| 250 | £5.17420 | £1,293.55 |
| 500 | £5.03510 | £2,517.55 |
| 1,000 | £4.92063 | £4,920.63 |
| Unit Price without VAT: | £8.09000 |
|---|---|
| Unit Price with VAT: | £9.70800 |






