Parametric Equivalent

RFPCB-FAKRA-FR-4G102 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-FAKRA-FR-4G102-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-FAKRA-FR-4G102 |
Description | FAKRA JACK RIGHT ANGLE CONNECTOR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.93000 | £16.93 |
| 10 | £13.56800 | £135.68 |
| 25 | £12.72640 | £318.16 |
| 100 | £11.80270 | £1,180.27 |
| 250 | £11.36220 | £2,840.55 |
| 500 | £11.09678 | £5,548.39 |
| Unit Price without VAT: | £16.93000 |
|---|---|
| Unit Price with VAT: | £20.31600 |





