Parametric Equivalent
Parametric Equivalent

LCAT7437-4 | |
|---|---|
DigiKey Part Number | 5073-LCAT7437-4-ND |
Manufacturer | |
Manufacturer Product Number | LCAT7437-4 |
Description | 4DB 50OHM FIXED ATTENUATOR BNC P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 4dB 0 Hz ~ 4 GHz 50 Ohms 2W BNC In-Line Module |
Datasheet | Datasheet |
Category | Attenuation Value 4dB |
Manufacturer L-com | Frequency Range 0 Hz ~ 4 GHz |
Series | Power (Watts) 2W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case BNC In-Line Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATT-0313-04-BNC-10 | Cinch Connectivity Solutions | 0 | 116-ATT-0313-04-BNC-10-ND | £170.90000 | Parametric Equivalent |
| PE7437-4 | Pasternack | 0 | 6099-PE7437-4-ND | £46.02000 | Parametric Equivalent |
| R414404000 | Radiall USA, Inc. | 0 | 2201-R414404000-ND | £172.89400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £42.13000 | £42.13 |
| Unit Price without VAT: | £42.13000 |
|---|---|
| Unit Price with VAT: | £50.55600 |




