Image for ATT-0313-04-BNC-10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATT-0313-04-BNC-10

DigiKey Part Number
116-ATT-0313-04-BNC-10-ND
Manufacturer
Manufacturer Product Number
ATT-0313-04-BNC-10
Description
RF ATTENUATOR 4DB 50OHM BNC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF Attenuators 4dB 0 Hz ~ 4 GHz 50 Ohms 2W BNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Midwest Microwave
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
4dB
Frequency Range
0 Hz ~ 4 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
BNC In-Line Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5£170.90000£854.50
Manufacturers Standard Package
Unit Price without VAT:£170.90000
Unit Price with VAT:£205.08000