T-51750GD065J-LW-BHN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Kyocera International, Inc.
In Stock: 119
Unit Price: £189.80000
Datasheet
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB) 6.5" (165.10mm) 640 x 480 (VGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T-51750GD065J-LW-BHN

DigiKey Part Number
73-13889-ND
Manufacturer
Manufacturer Product Number
T-51750GD065J-LW-BHN
Description
GRAPHIC DISPLAY TFT RGB 6.5"
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB) 6.5" (165.10mm) 640 x 480 (VGA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Area
132.50mm W x 99.40mm H
Manufacturer
Kyocera International, Inc.
Backlight
LED - White
Packaging
Box
Dot Pixels
640 x 480 (VGA)
Part Status
Obsolete
Interface
Parallel, 18-Bit (RGB)
Display Type
TFT - Color
Graphics Color
Red, Green, Blue (RGB)
Display Mode
Transmissive
Dot Pitch
0.07mm W x 0.21mm H
Touchscreen
Resistive
Base Product Number
Diagonal Screen Size
6.5" (165.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0650VG65200-BT-ABKyocera International, Inc.11973-C0650VG65200-BT-AB-ND£189.80000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes