
C0650VG65200-BT-AB | |
|---|---|
DigiKey Part Number | 73-C0650VG65200-BT-AB-ND |
Manufacturer | |
Manufacturer Product Number | C0650VG65200-BT-AB |
Description | GRAPHIC DISPLAY TFT RGB 6.5" |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB) 6.5" (165.10mm) 640 x 480 (VGA) |
Datasheet | Datasheet |
Category | Diagonal Screen Size 6.5" (165.10mm) |
Manufacturer Kyocera International, Inc. | Viewing Area 132.50mm W x 99.40mm H |
Packaging Bulk | Backlight LED - White |
Part Status Active | Dot Pixels 640 x 480 (VGA) |
Display Type TFT - Color | Interface Parallel, 18-Bit (RGB) |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Resistive | Dot Pitch 0.07mm W x 0.21mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £189.80000 | £189.80 |
| 20 | £161.88100 | £3,237.62 |
| Unit Price without VAT: | £189.80000 |
|---|---|
| Unit Price with VAT: | £227.76000 |


