DMC-20261NY-LY-CCE-CMN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Focus LCDs
In Stock: 65
Unit Price: £13.95000
Datasheet
Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 116.00mm x 37.00mm x 15.70mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC-20261NY-LY-CCE-CMN

DigiKey Part Number
73-1286-ND
Manufacturer
Manufacturer Product Number
DMC-20261NY-LY-CCE-CMN
Description
LCD MOD 40DIG 20X2 TRANS YLW/GRN
Customer Reference
Detailed Description
Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 116.00mm x 37.00mm x 15.70mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Character Size
5.55mm H x 3.20mm W
Manufacturer
Kyocera International, Inc.
Outline L x W x H
116.00mm x 37.00mm x 15.70mm
Series
Viewing Area
83.00mm L x 18.60mm W
Packaging
Bulk
Backlight
LED - Yellow/Green
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
Number of Characters
40.0
Dot Size
0.60mm W x 0.65mm H
Display Format
20 x 2
Interface
Parallel
Character Format
5 x 8 Dots
Operating Temperature
0°C ~ 50°C
Display Type
STN - Super-Twisted Nematic
Text Color
Yellow
Display Mode
Transmissive
Background Color
Green
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C202BLBSYLY6WMFocus LCDs652632-C202BLBSYLY6WM-ND£13.95000Similar
Obsolete
This product is no longer manufactured. View Substitutes