Character Display Module Transmissive 5 x 7 Dots STN - Super-Twisted Nematic LED - Yellow Parallel 116.00mm x 37.00mm x 13.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C202BLBSYLY6WM

DigiKey Part Number
2632-C202BLBSYLY6WM-ND
Manufacturer
Manufacturer Product Number
C202BLBSYLY6WM
Description
20X2 STN YELLOW/GREEN CHARACTER
Customer Reference
Detailed Description
Character Display Module Transmissive 5 x 7 Dots STN - Super-Twisted Nematic LED - Yellow Parallel 116.00mm x 37.00mm x 13.50mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline L x W x H
116.00mm x 37.00mm x 13.50mm
Manufacturer
Focus LCDs
Viewing Area
83.00mm L x 18.60mm W
Packaging
Box
Backlight
LED - Yellow
Part Status
Active
Voltage - Supply
5V
Number of Characters
40.0
Dot Size
0.65mm W x 0.60mm H
Display Format
20 x 2
Interface
Parallel
Character Format
5 x 7 Dots
Controller Type
ST7066U
Display Type
STN - Super-Twisted Nematic
Operating Temperature
-20°C ~ 70°C
Display Mode
Transmissive
Text Color
Black
Character Size
5.55mm H x 3.20mm W
Background Color
Yellow/Green
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:1000
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£13.95000£13.95
10£13.39700£133.97
25£12.84880£321.22
50£12.30060£615.03
100£11.75230£1,175.23
Unit Price without VAT:£13.95000
Unit Price with VAT:£16.74000