Similar

DMC-20261NY-LY-AXE | |
|---|---|
DigiKey Part Number | 73-1057-ND |
Manufacturer | |
Manufacturer Product Number | DMC-20261NY-LY-AXE |
Description | LCD MOD 40DIG 20X2 TRANS YLW/GRN |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 116.00mm x 37.00mm x 15.70mm |
Datasheet | Datasheet |
Category | Character Size 5.55mm H x 3.20mm W |
Manufacturer Kyocera International, Inc. | Outline L x W x H 116.00mm x 37.00mm x 15.70mm |
Series | Viewing Area 83.00mm L x 18.60mm W |
Part Status Obsolete | Backlight LED - Yellow/Green |
Number of Characters 40.0 | Voltage - Supply 4.5V ~ 5.5V |
Display Format 20 x 2 | Dot Size 0.60mm W x 0.65mm H |
Character Format 5 x 8 Dots | Interface Parallel |
Display Type STN - Super-Twisted Nematic | Operating Temperature 0°C ~ 50°C |
Display Mode Transmissive |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C202BLBSYLY6WM | Focus LCDs | 65 | 2632-C202BLBSYLY6WM-ND | £16.00000 | Similar |


