Direct

C-51847NFJ-SLW-AFN | |
|---|---|
DigiKey Part Number | 73-13892-ND |
Manufacturer | |
Manufacturer Product Number | C-51847NFJ-SLW-AFN |
Description | LCD MOD 80DIG 20X4 TRANSFLCT WHT |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel, 8-Bit 98.50mm x 61.00mm x 15.60mm |
Datasheet | Datasheet |
Category | Outline L x W x H 98.50mm x 61.00mm x 15.60mm |
Manufacturer Kyocera International, Inc. | Viewing Area 76.00mm L x 25.20mm W |
Packaging Bulk | Backlight LED - White |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
Number of Characters 80.0 | Interface Parallel, 8-Bit |
Display Format 20 x 4 | Operating Temperature -20°C ~ 70°C |
Character Format 5 x 8 Dots | Text Color Black |
Display Type FSTN - Film Super-Twisted Nematic | Background Color White |
Display Mode Transflective |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C204ADBFGSW6WT55PAB | Focus LCDs | 80 | 2632-C204ADBFGSW6WT55PAB-ND | £18.95000 | Direct |
| 498 | Adafruit Industries LLC | 36 | 1528-1507-ND | £18.49000 | Similar |



