Character Display Module Transflective 5 x 7 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 98.00mm x 60.00mm x 14.00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C204ADBFGSW6WT55PAB

DigiKey Part Number
2632-C204ADBFGSW6WT55PAB-ND
Manufacturer
Manufacturer Product Number
C204ADBFGSW6WT55PAB
Description
20X4 FSTN GRAY CHARACTER LCD
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 7 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 98.00mm x 60.00mm x 14.00mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline L x W x H
98.00mm x 60.00mm x 14.00mm
Manufacturer
Focus LCDs
Viewing Area
76.00mm L x 26.00mm W
Packaging
Box
Backlight
LED - White
Part Status
Active
Voltage - Supply
5V
Number of Characters
80.0
Dot Size
0.55mm W x 0.55mm H
Display Format
20 x 4
Interface
Parallel
Character Format
5 x 7 Dots
Controller Type
ST7066U
Display Type
FSTN - Film Super-Twisted Nematic
Operating Temperature
-20°C ~ 70°C
Display Mode
Transflective
Text Color
Black
Character Size
4.75mm H x 2.96mm W
Background Color
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:1000
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£18.95000£18.95
10£18.38400£183.84
25£17.80640£445.16
50£17.22820£861.41
100£16.66510£1,666.51
250£15.96856£3,992.14
500£14.64216£7,321.08
1,000£14.14569£14,145.69
Unit Price without VAT:£18.95000
Unit Price with VAT:£22.74000