Direct
Similar
Similar
Similar

C-51505NFQJ-LB-AE | |
|---|---|
DigiKey Part Number | 73-1241-ND |
Manufacturer | |
Manufacturer Product Number | C-51505NFQJ-LB-AE |
Description | LCD MOD 40DIG 20X2 TRANSMIS BLUE |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - Blue Parallel 116.00mm x 37.00mm x 15.60mm |
Datasheet | Datasheet |
Category | Outline L x W x H 116.00mm x 37.00mm x 15.60mm |
Manufacturer Kyocera International, Inc. | Viewing Area 83.00mm L x 18.60mm W |
Series | Backlight LED - Blue |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
Number of Characters 40.0 | Dot Size 0.60mm W x 0.65mm H |
Display Format 20 x 2 | Interface Parallel |
Character Format 5 x 8 Dots | Operating Temperature -20°C ~ 70°C |
Display Type STN - Super-Twisted Nematic | Text Color White |
Display Mode Transmissive | Background Color Blue |
Character Size 5.55mm H x 3.20mm W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C202B-KB-LW65 | Focus LCDs | 12 | 2632-C202B-KB-LW65-ND | £19.99000 | Direct |
| C202B-KG-LW65 | Focus LCDs | 113 | 2632-C202B-KG-LW65-ND | £19.99000 | Similar |
| C202B-KR-LW65 | Focus LCDs | 2 | 2632-C202B-KR-LW65-ND | £19.99000 | Similar |
| C202B-KW-LW65 | Focus LCDs | 278 | 2632-C202B-KW-LW65-ND | £19.99000 | Similar |





