
C202B-KR-LW65 | |
|---|---|
DigiKey Part Number | 2632-C202B-KR-LW65-ND |
Manufacturer | |
Manufacturer Product Number | C202B-KR-LW65 |
Description | 20X2 FSTN BLACK CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 7 Dots FSTN - Film Super-Twisted Nematic LED - Red Parallel 116.00mm x 37.00mm x 14.00mm |
Datasheet | Datasheet |
Category | Outline L x W x H 116.00mm x 37.00mm x 14.00mm |
Manufacturer Focus LCDs | Viewing Area 83.00mm L x 18.60mm W |
Series | Backlight LED - Red |
Packaging Box | Voltage - Supply 5V |
Part Status Active | Dot Size 0.60mm W x 0.65mm H |
Number of Characters 40.0 | Interface Parallel |
Display Format 20 x 2 | Controller Type RW1063 |
Character Format 5 x 7 Dots | Operating Temperature -20°C ~ 70°C |
Display Type FSTN - Film Super-Twisted Nematic | Text Color Red |
Display Mode Transmissive | Background Color Black |
Character Size 5.55mm H x 3.20mm W |
| Box: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.43000 | £17.43 |
| 10 | £16.90200 | £169.02 |
| 25 | £16.37600 | £409.40 |
| 50 | £15.84260 | £792.13 |
| 100 | £15.31650 | £1,531.65 |
| 250 | £14.68664 | £3,671.66 |
| 500 | £13.47138 | £6,735.69 |
| 1,000 | £13.01196 | £13,011.96 |
| Unit Price without VAT: | £17.43000 |
|---|---|
| Unit Price with VAT: | £20.91600 |

