TPSC107K010H0100 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £0.83332
Datasheet

Similar


KYOCERA AVX
In Stock: 912
Unit Price: £2.20000
Datasheet

Similar


Vishay Sprague
In Stock: 35,428
Unit Price: £1.05000
Datasheet
100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 100mOhm
2312 (6032 Metric) TPS C Code Chip Caps

TPSC107K010H0100

DigiKey Part Number
478-9102-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSC107K010H0100
Description
CAP TANT 100UF 10% 10V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.95192£475.96
Manufacturers Standard Package
Unit Price without VAT:£0.95192
Unit Price with VAT:£1.14230