


TPSC107K010H0075 | |
|---|---|
DigiKey Part Number | 478-9101-2-ND - Tape & Reel (TR) 478-9101-1-ND - Cut Tape (CT) 478-9101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC107K010H0075 |
Description | CAP TANT 100UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 75mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 75mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.20000 | £2.20 |
| 10 | £1.52500 | £15.25 |
| 50 | £1.25660 | £62.83 |
| 100 | £1.17370 | £117.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.03332 | £516.66 |
| 1,000 | £0.98988 | £989.88 |
| 1,500 | £0.96810 | £1,452.15 |
| 2,500 | £0.94397 | £2,359.92 |
| 3,500 | £0.92986 | £3,254.51 |
| 5,000 | £0.91629 | £4,581.45 |
| Unit Price without VAT: | £2.20000 |
|---|---|
| Unit Price with VAT: | £2.64000 |

