Direct
Similar
Similar
Similar
Similar



TPSB227K002R0150 | |
|---|---|
DigiKey Part Number | TPSB227K002R0150-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSB227K002R0150 |
Description | CAP TANT 220UF 10% 2.5V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 2.5 V 1411 (3528 Metric), 1210 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.26598 | £531.96 |
| Unit Price without VAT: | £0.26598 |
|---|---|
| Unit Price with VAT: | £0.31918 |



