TPSB227K002A0150 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: £0.26598
Datasheet

Similar


KYOCERA AVX
In Stock: 3,959
Unit Price: £0.66000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £0.29320
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £0.34188
Datasheet
220 µF Molded Tantalum Capacitors 2.5 V 1411 (3528 Metric), 1210 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF Molded Tantalum Capacitors 2.5 V 1411 (3528 Metric), 1210 150mOhm
TAJ, TCJ Series

TPSB227K002A0150

DigiKey Part Number
TPSB227K002A0150-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSB227K002A0150
Description
CAP TANT 220UF 10% 2.5V 1411
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 2.5 V 1411 (3528 Metric), 1210 150mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.59990£1,199.80
Manufacturers Standard Package
Unit Price without VAT:£0.59990
Unit Price with VAT:£0.71988