Similar
Similar
Similar
Similar

TAJW336M006RNJ | |
|---|---|
DigiKey Part Number | TAJW336M006RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJW336M006RNJ |
Description | CAP TANT 33UF 20% 6.3V 2312 |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJW336M006RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.57888 | £578.88 |
| Unit Price without VAT: | £0.57888 |
|---|---|
| Unit Price with VAT: | £0.69466 |




