TAJC336M006RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £0.57888
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £0.18928
Datasheet

Similar


KEMET
In Stock: 2,143
Unit Price: £0.67000
Datasheet
33 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJC336M006RNJ

DigiKey Part Number
TAJC336M006RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJC336M006RNJ
Description
CAP TANT 33UF 20% 6.3V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TAJC336M006RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.31496£157.48
Manufacturers Standard Package
Unit Price without VAT:£0.31496
Unit Price with VAT:£0.37795