TAJA106M016ANJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.38085
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.09810
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.08855
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.24999
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.24999
Datasheet

Parametric Equivalent


KEMET
In Stock: 13,990
Unit Price: £0.70000
Datasheet
10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA106M016ANJ

DigiKey Part Number
478-TAJA106M016ANJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJA106M016ANJ
Description
CAP TANT 10UF 20% 16V 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJA106M016ANJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000£0.37135£7,427.00
Unit Price without VAT:£0.37135
Unit Price with VAT:£0.44562