T491A106M016AT2678 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.25246
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.25246
Datasheet

Parametric Equivalent


KEMET
In Stock: 13,990
Unit Price: £0.71000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.37480
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.33427
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.08222
Datasheet
Image for T491A106M016AT2678 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A106M016AT2678

DigiKey Part Number
399-T491A106M016AT2678TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491A106M016AT2678
Description
10.0UF 16.0V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.08725£174.50
Manufacturers Standard Package
Unit Price without VAT:£0.08725
Unit Price with VAT:£0.10470