Direct
Upgrade
Upgrade
Similar
Similar
Similar

TACR476M004XTA | |
|---|---|
DigiKey Part Number | 478-3113-2-ND - Tape & Reel (TR) 478-3113-1-ND - Cut Tape (CT) 478-3113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACR476M004XTA |
Description | CAP TANT 47UF 20% 4V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACR476M004XTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.053" W (2.00mm x 1.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.04000 | £2.04 |
| 10 | £1.40900 | £14.09 |
| 50 | £1.15680 | £57.84 |
| 100 | £1.07870 | £107.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.94676 | £473.38 |
| 1,000 | £0.90589 | £905.89 |
| 1,500 | £0.88543 | £1,328.14 |
| 2,500 | £0.86274 | £2,156.85 |
| 3,500 | £0.84947 | £2,973.14 |
| 5,000 | £0.83671 | £4,183.55 |
| Unit Price without VAT: | £2.04000 |
|---|---|
| Unit Price with VAT: | £2.44800 |






