Similar
Similar
Similar
Similar

TLJN476M004R4000 | |
|---|---|
DigiKey Part Number | 478-5627-2-ND - Tape & Reel (TR) 478-5627-1-ND - Cut Tape (CT) 478-5627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLJN476M004R4000 |
Description | CAP TANT 47UF 20% 4V 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLJN476M004R4000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | N | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.62333 | £1,869.99 |
| Unit Price without VAT: | £0.62333 |
|---|---|
| Unit Price with VAT: | £0.74800 |




