New Product
32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST3215FB32768E0HPWH1

DigiKey Part Number
478-ST3215FB32768E0HPWH1TR-ND - Tape & Reel (TR)
478-ST3215FB32768E0HPWH1CT-ND - Cut Tape (CT)
478-ST3215FB32768E0HPWH1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST3215FB32768E0HPWH1
Description
TUNING FORK 32KHZ, 3.2X1.5MM, 9.
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.033" (0.85mm)
Load Capacitance
9pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9HT10-32.768KDZC-TTXC CORPORATION4,759887-1505-1-ND£0.58000Parametric Equivalent
CM7V-T1A-32.768KHZ-9PF-10PPM-TA-QCMicro Crystal AG29,1172195-CM7V-T1A-32.768KHZ-9PF-10PPM-TA-QCCT-ND£0.36000Parametric Equivalent
CM7V-T1A-32.768KHZ-9PF-20PPM-TA-QCMicro Crystal AG11,3292195-CM7V-T1A-32.768KHZ-9PF-20PPM-TA-QCCT-ND£0.37000Parametric Equivalent
SXTF321532768G10FShenzhen SCTF Electronics72,0005852-SXTF321532768G10FTR-ND£0.86000Parametric Equivalent
SXTF321532768G20FShenzhen SCTF Electronics72,0005852-SXTF321532768G20FTR-ND£0.84500Parametric Equivalent
In-Stock: 8,975
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.24000£0.24
10£0.20500£2.05
25£0.19320£4.83
50£0.18520£9.26
100£0.17760£17.76
250£0.16796£41.99
500£0.16098£80.49
1,000£0.15433£154.33
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.14433£432.99
6,000£0.13836£830.16
9,000£0.13498£1,214.82
15,000£0.13085£1,962.75
21,000£0.12820£2,692.20
30,000£0.12544£3,763.20
Manufacturers Standard Package
Unit Price without VAT:£0.24000
Unit Price with VAT:£0.28800