SMX55C105KAN240 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: £34.14800
Datasheet
1 µF ±10% 50V Ceramic Capacitor X7R (VHT) Stacked DIP, 6 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 50V Ceramic Capacitor X7R (VHT) Stacked DIP, 6 Lead
SMX55C105KAN240

SMX55C105KAN240

DigiKey Part Number
478-5596-ND
Manufacturer
Manufacturer Product Number
SMX55C105KAN240
Description
CAP CER 1UF 50V X7R DIP
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R (VHT) Stacked DIP, 6 Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 200°C
Mfr
Features
Low ESL (Stacked), High Temperature
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Stacked DIP, 6 Lead
Capacitance
Size / Dimension
0.250" L x 0.300" W (6.35mm x 7.62mm)
Tolerance
±10%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
Lead Spacing
0.250" (6.35mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMX55C105KAN120KYOCERA AVX0SMX55C105KAN120-ND£34.14800Direct
Obsolete
This product is no longer manufactured. View Substitutes