
SMX55C105KAN120 | |
|---|---|
DigiKey Part Number | SMX55C105KAN120-ND |
Manufacturer | |
Manufacturer Product Number | SMX55C105KAN120 |
Description | CAP CER 1UF 50V X7R DIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R (VHT) Stacked DIP, 6 Lead |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 200°C |
Mfr | Features Low ESL (Stacked), High Temperature |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Stacked DIP, 6 Lead |
Capacitance | Size / Dimension 0.250" L x 0.250" W (6.35mm x 6.35mm) |
Tolerance ±10% | Height - Seated (Max) 0.185" (4.70mm) |
Voltage - Rated | Lead Spacing 0.250" (6.35mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | £34.14800 | £2,390.36 |
| Unit Price without VAT: | £34.14800 |
|---|---|
| Unit Price with VAT: | £40.97760 |

